There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
200 mm
75 kg
Mount
235 mm
140 x 110 mm
50 mm
Roller bearing
Rubber
Steel
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2171855 Blickle 23143 L-P 200R-ST Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 75 kg 1 pc(s)
User & Safety Instructions 2171855 Blickle 23143 L-P 200R-ST Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 75 kg 1 pc(s)