There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Swivel wheel
125 mm
350 kg
Mount
155 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
80 x 60 mm
Casing made of sheet steel galvanised, polyurethane run-lining Blickle Extrathane®
Guide roller
40 mm
Datasheet 812679 Blickle 265777 LK-ALTH 125K-1 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)
Datasheet 812679 Blickle 265777 LK-ALTH 125K-1 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 812679 Blickle 265777 LK-ALTH 125K-1 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)