There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
350 kg
Mount
155 mm
100 x 85 mm
40 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Casing: Made of compressed steel sheet; Wheels: made from premium Polyamide
Castor
40 mm
Datasheet 889912 Blickle 266775 BK-SPO 125K-1 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 889912 Blickle 266775 BK-SPO 125K-1 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)