There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
100 mm
450 kg
Mount
140 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
80 x 60 mm
Datasheet 2168165 Blickle 273631 LH-GTH 100K-1 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 450 kg 1 pc(s)
User & Safety Instructions 2168165 Blickle 273631 LH-GTH 100K-1 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 450 kg 1 pc(s)