There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
50 mm
40 kg
Mount
71 mm
60 x 60 mm
18 mm
Plain bearing
Solid rubber
Grey
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2164718 Blickle 275586 BPA-VPA 50G Fixed wheel Wheel diameter: 50 mm Load capacity (max.): 40 kg 1 pc(s)
User & Safety Instructions 2164718 Blickle 275586 BPA-VPA 50G Fixed wheel Wheel diameter: 50 mm Load capacity (max.): 40 kg 1 pc(s)