There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Swivel wheel
200 mm
205 kg
Mount
235 mm
140 x 110 mm
50 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Full-rubber tyres, casing made of galvanised sheet steel
Guide roller
50 mm
Datasheet 826917 Blickle 277749 LE-VE 200R Swivel wheel Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)
Datasheet 826917 Blickle 277749 LE-VE 200R Swivel wheel Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)
Datasheet 826917 Blickle 277749 LE-VE 200R Swivel wheel Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)