There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
220 mm
100 kg
Mount
260 mm
140 x 110 mm
65 mm
Roller bearing
Rubber
Steel
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2171859 Blickle 277988 L-P 220R-ST Swivel wheel with brake Wheel diameter: 220 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2171859 Blickle 277988 L-P 220R-ST Swivel wheel with brake Wheel diameter: 220 mm Load capacity (max.): 100 kg 1 pc(s)