There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Swivel wheel
100 mm
70 kg
Mount
125 mm
100 x 85 mm
30 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Full-rubber tyres, casing made of galvanised sheet steel
Guide roller
30 mm
Datasheet 826813 Blickle 280644 LE-VE 100R Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)
Datasheet 826813 Blickle 280644 LE-VE 100R Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)
User & Safety Instructions 826813 Blickle 280644 LE-VE 100R Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)