There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Fixed wheel
100 mm
70 kg
Mount
125 mm
100 x 85 mm
30 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Full-rubber tyres, casing made of galvanised sheet steel
Castor
30 mm
Datasheet 826826 Blickle 281378 B-VE 100R Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)
Datasheet 826826 Blickle 281378 B-VE 100R Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)
User & Safety Instructions 826826 Blickle 281378 B-VE 100R Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)