There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
70 kg
Mount
123 mm
60 x 60 mm
25 mm
Ball bearing
Solid rubber
Grey
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2171971 Blickle 282947 LPA-VPA 100K-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)
User & Safety Instructions 2171971 Blickle 282947 LPA-VPA 100K-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)