There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Swivel wheel
100 mm
150 kg
Mount
125 mm
100 x 85 mm
37 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Casing made from zinc steel plates, wheels of premium Polyamid
swivel castor with mounting plate
37 mm
Datasheet 826548 Blickle 284919 LE-PO 100G Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
Datasheet 826548 Blickle 284919 LE-PO 100G Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 826548 Blickle 284919 LE-PO 100G Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)