There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
250 kg
Mount
125 mm
100 x 85 mm
37 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2165572 Blickle 285163 BX-PO 100G Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 2165572 Blickle 285163 BX-PO 100G Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 250 kg 1 pc(s)