There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
70 kg
Mount
125 mm
100 x 85 mm
30 mm
Plain bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2165450 Blickle 286310 B-VPP 100G Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)
User & Safety Instructions 2165450 Blickle 286310 B-VPP 100G Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)