There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
270 kg
Mount
140 mm
100 x 85 mm
45 mm
Ball bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2168534 Blickle 289934 LH-SE 100K-1-ST Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 270 kg 1 pc(s)
User & Safety Instructions 2168534 Blickle 289934 LH-SE 100K-1-ST Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 270 kg 1 pc(s)