There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
150 mm
600 kg
Mount
197 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2169065 Blickle 304568 LK-ALTH 150K Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 600 kg 1 pc(s)
User & Safety Instructions 2169065 Blickle 304568 LK-ALTH 150K Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 600 kg 1 pc(s)