There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
150 kg
Mount
125 mm
100 x 85 mm
37 mm
Plain bearing
Polypropylene
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2166821 Blickle 307660 LE-PPN 100G-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 2166821 Blickle 307660 LE-PPN 100G-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)