There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
100 kg
Mount
130 mm
100 x 85 mm
30 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2164481 Blickle 308171 BK-RD 100R-1-FA Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2164481 Blickle 308171 BK-RD 100R-1-FA Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 pc(s)