There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
80 mm
220 kg
Mount
102 mm
100 x 85 mm
32 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2172141 Blickle 310631 L-PO 80G-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 220 kg 1 pc(s)
User & Safety Instructions 2172141 Blickle 310631 L-PO 80G-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 220 kg 1 pc(s)