There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
125 mm
150 kg
Mount
150 mm
100 x 85 mm
40 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Casing made from zinc steel plates, wheels of premium Polyamid
swivel castor with mounting plate
40 mm
Datasheet 826587 Blickle 311803 LE-PO 125G Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)
Datasheet 826587 Blickle 311803 LE-PO 125G Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 826587 Blickle 311803 LE-PO 125G Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)