There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Swivel wheel with brake
125 mm
150 kg
Mount
Brake
150 mm
100 x 85 mm
40 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Casing made from zinc steel plates, wheels of premium Polyamid
Castor with mounting plate and stop-fix-brakes
40 mm
Datasheet 826614 Blickle 311811 LE-PO 125G-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)
Datasheet 826614 Blickle 311811 LE-PO 125G-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 826614 Blickle 311811 LE-PO 125G-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)