There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
200 kg
Mount
150 mm
100 x 85 mm
40 mm
Plain bearing
Polypropylene
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2164966 Blickle 319145 B-PPN 125G Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2164966 Blickle 319145 B-PPN 125G Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 200 kg 1 pc(s)