There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
50 mm
50 kg
Mount
Brake
71 mm
60 x 60 mm
19 mm
Plain bearing
Thermoplastic elastomer (TPE)
Grey
1 pc(s)
38 x 38/48 x 48 mm
Swivel castor with mounting plate and stop-fix-brakes
19 mm
Datasheet 826544 Blickle 346619 LPA-TPA 50G-FI Swivel wheel with brake Wheel diameter: 50 mm Load capacity (max.): 50 kg 1 pc(s)
Datasheet 826544 Blickle 346619 LPA-TPA 50G-FI Swivel wheel with brake Wheel diameter: 50 mm Load capacity (max.): 50 kg 1 pc(s)
Datasheet 826544 Blickle 346619 LPA-TPA 50G-FI Swivel wheel with brake Wheel diameter: 50 mm Load capacity (max.): 50 kg 1 pc(s)
Datasheet 826544 Blickle 346619 LPA-TPA 50G-FI Swivel wheel with brake Wheel diameter: 50 mm Load capacity (max.): 50 kg 1 pc(s)
User & Safety Instructions 826544 Blickle 346619 LPA-TPA 50G-FI Swivel wheel with brake Wheel diameter: 50 mm Load capacity (max.): 50 kg 1 pc(s)