There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
100 kg
Mount
150 mm
100 x 85 mm
38 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2165354 Blickle 36020 B-V 125R Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2165354 Blickle 36020 B-V 125R Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)