
Number
Highlights & Details
Frontwheel for pallet truck PO, Ø 200 mm
- Precision-grooved ball bearing
Technical specifications
- Product type
Forklift front wheel
- Wheel Ø
200 mm
- Load capacity (max.)
600 kg
- Axle hole diameter
25 mm
- Wheel width
50 mm
- Bearing type
Ball bearing
- Material
Polyamide
- Content
1 pc(s)
- Material (details)
Polyamide, colour natural white, with ball bearing.
- Type
Front wheels for lift truck
- Tyre width
50 mm
Documents & Downloads
Datasheet
Datasheet 830905 Blickle 470187 PO 200x50/25-50K Forklift front wheel Wheel diameter: 200 mm Load capacity (max.): 600 kg 1 pc(s)
Datasheet 830905 Blickle 470187 PO 200x50/25-50K Forklift front wheel Wheel diameter: 200 mm Load capacity (max.): 600 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 830905 Blickle 470187 PO 200x50/25-50K Forklift front wheel Wheel diameter: 200 mm Load capacity (max.): 600 kg 1 pc(s)
Description
Features
- Polyamide, colour natural white, with ball bearing
- Tyre diameter 200 mm
- Tyre width 50 mm
- Tyre capacity 600 kg
- Axle hole diameter 25 mm
- Hub length 60 mm
- Free clamping length 50 mm
- Piece weight 1 kg
- Ball bearing 6005 ZZ.




