There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
160 kg
Mount
125 mm
100 x 85 mm
37 mm
Plain bearing
Polypropylene
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2164964 Blickle 471029 B-PPN 100G Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 160 kg 1 pc(s)
User & Safety Instructions 2164964 Blickle 471029 B-PPN 100G Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 160 kg 1 pc(s)