There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
125 mm
1750 kg
Mount
170 mm
140 x 110 mm
55 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
105 x 75-80 mm
Datasheet 2173520 Blickle 48637 LS-GSPO 125K Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 1750 kg 1 pc(s)
User & Safety Instructions 2173520 Blickle 48637 LS-GSPO 125K Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 1750 kg 1 pc(s)