There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
750 kg
Mount
170 mm
140 x 110 mm
50 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
Casing: Made of compressed steel sheet; Wheels: made from premium Polyamide
Fixed castor
50 mm
Datasheet 889919 Blickle 498782 BH-SPO 127K Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 750 kg 1 pc(s)
User & Safety Instructions 889919 Blickle 498782 BH-SPO 127K Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 750 kg 1 pc(s)