
Number
Highlights & Details
Swivel wheel LKRXA-TPA 80KFD-11 (LKRXA-TPA 80KD-11-FK)
- High quality
- Rustproof
Technical specifications
- Product type
Swivel wheel
- Wheel Ø
80 mm
- Load capacity (max.)
100 kg
- Features
Rear opening
- Total height
108 mm
- Size
Ø 57 mm
- Wheel width
32 mm
- Bearing type
Ball bearing
- Material
Thermoplastic elastomer (TPE)
- Factory colour
Grey
- Content
1 pc(s)
- Hole distance
Ø 11 mm
Documents & Downloads
Datasheet
Datasheet 891337 Blickle 574251 LKRXA-TPA 80KFD-11 (LKRXA-TPA 80KD-11-FK) Swivel wheel Wheel diameter: 80 mm Load capacity (max.): 100 kg
Datasheet 891337 Blickle 574251 LKRXA-TPA 80KFD-11 (LKRXA-TPA 80KD-11-FK) Swivel wheel Wheel diameter: 80 mm Load capacity (max.): 100 kg
Datasheet 891337 Blickle 574251 LKRXA-TPA 80KFD-11 (LKRXA-TPA 80KD-11-FK) Swivel wheel Wheel diameter: 80 mm Load capacity (max.): 100 kg
User & Safety Instructions
User & Safety Instructions 891337 Blickle 574251 LKRXA-TPA 80KFD-11 (LKRXA-TPA 80KD-11-FK) Swivel wheel Wheel diameter: 80 mm Load capacity (max.): 100 kg
Description
Wheels: Tyres/tread: Made of thermoplastic rubber, grey, trackless, 85° shore A. Rim/wheel body: Polypropylene, light grey.
This text is machine translated.









