There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
80 mm
100 kg
Rear opening
108 mm
Ø 57 mm
32 mm
Ball bearing
Thermoplastic elastomer (TPE)
Grey
1 pc(s)
Ø 57 mm
Datasheet 891341 Blickle 574285 BKRXA-TPA 80KFD (BKRXA-TPA 80KD-FK) Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 100 kg 1 pc(s
Datasheet 891341 Blickle 574285 BKRXA-TPA 80KFD (BKRXA-TPA 80KD-FK) Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 100 kg 1 pc(s
Datasheet 891341 Blickle 574285 BKRXA-TPA 80KFD (BKRXA-TPA 80KD-FK) Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 100 kg 1 pc(s
User & Safety Instructions 891341 Blickle 574285 BKRXA-TPA 80KFD (BKRXA-TPA 80KD-FK) Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 100 kg 1 pc(s