
Number
Highlights & Details
Fixed wheel BKRXA-TPA 101KFD (BKRXA-TPA 101KD-FK)
- High quality
- Rustproof
Technical specifications
- Product type
Fixed wheel
- Wheel Ø
100 mm
- Load capacity (max.)
110 kg
- Features
Rear opening
- Total height
133 mm
- Size
Ø 57 mm
- Wheel width
32 mm
- Bearing type
Ball bearing
- Material
Thermoplastic elastomer (TPE)
- Factory colour
Grey
- Content
1 pc(s)
- Hole distance
Ø 57 mm
Documents & Downloads
Datasheet
Datasheet 891317 Blickle 574459 BKRXA-TPA 101KFD (BKRXA-TPA 101KD-FK) Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 110 kg 1 p
Datasheet 891317 Blickle 574459 BKRXA-TPA 101KFD (BKRXA-TPA 101KD-FK) Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 110 kg 1 p
Datasheet 891317 Blickle 574459 BKRXA-TPA 101KFD (BKRXA-TPA 101KD-FK) Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 110 kg 1 p
User & Safety Instructions
User & Safety Instructions 891317 Blickle 574459 BKRXA-TPA 101KFD (BKRXA-TPA 101KD-FK) Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 110 kg 1 p
Description
This text is machine translated.





