
Number
Highlights & Details
Swivel wheel with brake LKRXA-TPA 126KFD-11-FI (LKRXA-TPA 126KD-11-FI-FK)
- High quality
- Rustproof
Technical specifications
- Product type
Swivel wheel with brake
- Wheel Ø
125 mm
- Load capacity (max.)
120 kg
- Features
Rear opening
Brake
- Total height
158 mm
- Size
Ø 57 mm
- Wheel width
32 mm
- Bearing type
Ball bearing
- Material
Thermoplastic elastomer (TPE)
- Factory colour
Grey
- Content
1 pc(s)
- Hole distance
Ø 11 mm
Documents & Downloads
Datasheet
Datasheet 891326 Blickle 574624 LKRXA-TPA 126KFD-11-FI (LKRXA-TPA 126KD-11-FI-FK) Swivel wheel with brake Wheel diameter: 125 mm Load cap
Datasheet 891326 Blickle 574624 LKRXA-TPA 126KFD-11-FI (LKRXA-TPA 126KD-11-FI-FK) Swivel wheel with brake Wheel diameter: 125 mm Load cap
Datasheet 891326 Blickle 574624 LKRXA-TPA 126KFD-11-FI (LKRXA-TPA 126KD-11-FI-FK) Swivel wheel with brake Wheel diameter: 125 mm Load cap
User & Safety Instructions
User & Safety Instructions 891326 Blickle 574624 LKRXA-TPA 126KFD-11-FI (LKRXA-TPA 126KD-11-FI-FK) Swivel wheel with brake Wheel diameter: 125 mm Load cap
Description
Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large, with additional ball bearing seal
Housing: Series LRXA
• High-quality chromium-nickel steel (1.4301/AISI 304), stainless steel, slide-ground
• All individual parts including axle material are rust-resistant
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series TPA
• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray
Other properties:
• Thread protection, large, with additional ball bearing seal
• Very high chemical resistance to many aggressive media
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors.
Alternatives: Series VPA, VPP, POES, POEV, PATH
This text is machine translated.









