There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Double swivel wheel
75 mm
100 kg
Mount
101 mm
60 x 60 mm
25 mm
Ball bearing
Thermoplastic elastomer (TPE)
Grey
1 pc(s)
40 x 40/46 x 46 mm
Datasheet 2166449 Blickle 574632 LDA-TPA 75KF Double swivel wheel Wheel diameter: 75 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2166449 Blickle 574632 LDA-TPA 75KF Double swivel wheel Wheel diameter: 75 mm Load capacity (max.): 100 kg 1 pc(s)