
Number
Highlights & Details
Swivel wheel with brake LKRXA-TPA 126KFD-FI (LKRXA-TPA 126KD-FI-FK)
- High quality
- Rustproof
Technical specifications
- Product type
Swivel wheel with brake
- Wheel Ø
125 mm
- Load capacity (max.)
120 kg
- Features
Rear opening
Brake
- Total height
158 mm
- Size
Ø 57 mm
- Wheel width
32 mm
- Bearing type
Ball bearing
- Material
Thermoplastic elastomer (TPE)
- Factory colour
Grey
- Content
1 pc(s)
- Hole distance
Ø 13 mm
Documents & Downloads
Datasheet
Datasheet 891330 Blickle 574640 LKRXA-TPA 126KFD-FI (LKRXA-TPA 126KD-FI-FK) Swivel wheel with brake Wheel diameter: 125 mm Load capacity
Datasheet 891330 Blickle 574640 LKRXA-TPA 126KFD-FI (LKRXA-TPA 126KD-FI-FK) Swivel wheel with brake Wheel diameter: 125 mm Load capacity
Datasheet 891330 Blickle 574640 LKRXA-TPA 126KFD-FI (LKRXA-TPA 126KD-FI-FK) Swivel wheel with brake Wheel diameter: 125 mm Load capacity
User & Safety Instructions
User & Safety Instructions 891330 Blickle 574640 LKRXA-TPA 126KFD-FI (LKRXA-TPA 126KD-FI-FK) Swivel wheel with brake Wheel diameter: 125 mm Load capacity
Description
Wheels: Tyres/tread: Made of thermoplastic rubber, grey, trackless, 85° shore A. Rim/wheel body: Polypropylene, light grey with plastic filament protection and wheel bearing seal.
This text is machine translated.









