There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
80 mm
100 kg
Mount
111 mm
90 x 66 mm
32 mm
Plain bearing
Thermoplastic elastomer (TPE)
Grey
1 pc(s)
75 x 45/61 x 51 mm
Datasheet 2164253 Blickle 575324 BKPA-TPA 80G Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2164253 Blickle 575324 BKPA-TPA 80G Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 100 kg 1 pc(s)