
Technical specifications
- Load capacity at 4 km/h: 205 kg
- Material wheel body: Steel sheet
- Material run lining: Rubber
- Colour: Running coating black
- Temperature resistance up to 80 °C
- Temperature resistance min -25 oC
- Coating hardness 80 Shore A
- Without a trace: No.
- Anti-static: No.
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting method: Pin
- Associated standard writer: LEZ-VE 200R-22-FI
- Associated wheel: VE 200/20R
- Product type
Sheet metal swivel wheel
- Wheel Ø
200 mm
- Load capacity (max.)
205 kg
- Total height
235 mm
- Wheel width
50 mm
- Bearing type
Roller bearing
- Material
Rubber
- Factory colour
Black
- Content
1 pc(s)
- Weight
3.204 kg
Documents & Downloads
Datasheet
Datasheet 3052663 Blickle 576793 LEZ-VE 200R-22 Sheet metal swivel wheel Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3052663 Blickle 576793 LEZ-VE 200R-22 Sheet metal swivel wheel Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)
Description
Steel sheet swivel castor with pin,
Wheel with standard solid rubber tires, with steel plate rim
Housing: Series LEZ
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
• Steel insertion pins and center bolts are screwed together and secured
Wheel: Series VE
• Tyres: Standard solid rubber, hardness 80 shore A, color black
• Rim: Steel plate, pressed, galvanized electrically, blue passivated, Cr6-free
Other properties:
• Chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -25 °C to +80 °C, reduced load capacity above +60 °C.
This text is machine translated.
Wheel with standard solid rubber tires, with steel plate rim
Housing: Series LEZ
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
• Steel insertion pins and center bolts are screwed together and secured
Wheel: Series VE
• Tyres: Standard solid rubber, hardness 80 shore A, color black
• Rim: Steel plate, pressed, galvanized electrically, blue passivated, Cr6-free
Other properties:
• Chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -25 °C to +80 °C, reduced load capacity above +60 °C.
This text is machine translated.











