
Technical specifications
- Load capacity at 4 km/h: 205 kg
- Material wheel body: High-quality polypropylene
- Material run lining: Rubber
- Colour: Running coating black
- Colour wheel body: Black
- Temperature resistance up to 60 °C
- Temperature resistance min -20 oC
- Coating hardness 80 Shore A
- Without a trace: No.
- Anti-static: No.
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting method: Pin
- Associated standard writer: LEZ-VPP 200G-27-FI
- Associated wheel: VPP 200/20G
- Product type
Sheet metal swivel wheel
- Wheel Ø
200 mm
- Load capacity (max.)
205 kg
- Total height
235 mm
- Wheel width
50 mm
- Bearing type
Plain bearing
- Material
Rubber
- Factory colour
Black
- Content
1 pc(s)
- Weight
2.496 kg
Documents & Downloads
Datasheet
Datasheet 3052709 Blickle 577700 LEZ-VPP 200G-27 Sheet metal swivel wheel Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3052709 Blickle 577700 LEZ-VPP 200G-27 Sheet metal swivel wheel Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)
Description
Steel sheet swivel castor with pin,
Wheel with standard solid tires, with plastic rim
Housing: Series LEZ
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
• Steel insertion pins and center bolts are screwed together and secured
Wheel: VPP series
• Tyres: Standard solid rubber, hardness 80 shore A, color black
• Rim: High-quality polypropylene, break-proof, color black
Other properties:
• High chemical resistance to many aggressive media, but not to oils
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
This text is machine translated.
Wheel with standard solid tires, with plastic rim
Housing: Series LEZ
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
• Steel insertion pins and center bolts are screwed together and secured
Wheel: VPP series
• Tyres: Standard solid rubber, hardness 80 shore A, color black
• Rim: High-quality polypropylene, break-proof, color black
Other properties:
• High chemical resistance to many aggressive media, but not to oils
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
This text is machine translated.












