There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
250 kg
Mount
125 mm
100 x 85 mm
35 mm
Ball bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
80 x 60 mm
Datasheet 2172371 Blickle 579219 L-POTH 100KA-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 2172371 Blickle 579219 L-POTH 100KA-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 250 kg 1 pc(s)