There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
80 mm
100 kg
Mount
102 mm
100 x 85 mm
32 mm
Plain bearing
Thermoplastic elastomer (TPE)
Grey
1 pc(s)
80 x 60 mm
Datasheet 2167198 Blickle 603357 LE-TPA 80G-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2167198 Blickle 603357 LE-TPA 80G-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 100 kg 1 pc(s)