There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
125 mm
600 kg
Mount
170 mm
140 x 110 mm
50 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
Casing: Made of compressed steel sheet; Wheels: made from premium Polyamide
Castor
50 mm
Datasheet 889918 Blickle 605386 LK-SPO 127K Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 600 kg 1 pc(s)
User & Safety Instructions 889918 Blickle 605386 LK-SPO 127K Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 600 kg 1 pc(s)