There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
110 kg
Mount
Brake
125 mm
100 x 85 mm
32 mm
Plain bearing
Thermoplastic elastomer (TPE)
Grey
1 pc(s)
80 x 60 mm
Swivel castor with mounting plate and stop-fix-brakes
32 mm
Datasheet 826611 Blickle 605550 LE-TPA 102G-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 110 kg 1 pc(s)
Datasheet 826611 Blickle 605550 LE-TPA 102G-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 110 kg 1 pc(s)
Datasheet 826611 Blickle 605550 LE-TPA 102G-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 110 kg 1 pc(s)