There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
125 kg
Mount
Brake
150 mm
100 x 85 mm
32 mm
Plain bearing
Thermoplastic elastomer (TPE)
Grey
1 pc(s)
80 x 60 mm
Swivel castor with mounting plate and stop-fix-brakes
32 mm
Datasheet 826665 Blickle 605592 LE-TPA 127G-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 125 kg 1 pc(s)
Datasheet 826665 Blickle 605592 LE-TPA 127G-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 125 kg 1 pc(s)