There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
100 kg
Mount
130 mm
100 x 85 mm
30 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2170877 Blickle 605923 LK-RD 100R-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2170877 Blickle 605923 LK-RD 100R-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 pc(s)