There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Double swivel wheel
125 mm
900 kg
Mount
170 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2171650 Blickle 608828 LOD-GTH 125K Double swivel wheel Wheel diameter: 125 mm Load capacity (max.): 900 kg 1 pc(s)
User & Safety Instructions 2171650 Blickle 608828 LOD-GTH 125K Double swivel wheel Wheel diameter: 125 mm Load capacity (max.): 900 kg 1 pc(s)