There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
350 kg
Mount
Brake
130 mm
100 x 85 mm
37 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Casing: Made of compressed steel sheet; Wheels: made from premium Polyamide
Guide roller with end stop
37 mm
Datasheet 889905 Blickle 610584 LK-SPO 100K-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 889905 Blickle 610584 LK-SPO 100K-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)