There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
200 mm
600 kg
Mount
245 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
105 x 75-80 mm
Datasheet 2169019 Blickle 611848 LK-ALST 200K Swivel wheel Wheel diameter: 200 mm Load capacity (max.): 600 kg 1 pc(s)
User & Safety Instructions 2169019 Blickle 611848 LK-ALST 200K Swivel wheel Wheel diameter: 200 mm Load capacity (max.): 600 kg 1 pc(s)