There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
80 mm
150 kg
Mount
102 mm
100 x 85 mm
32 mm
Roller bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2166597 Blickle 612002 LE-PO 80R Swivel wheel Wheel diameter: 80 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 2166597 Blickle 612002 LE-PO 80R Swivel wheel Wheel diameter: 80 mm Load capacity (max.): 150 kg 1 pc(s)