There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
125 mm
350 kg
Mount
155 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
105 x 75-80 mm
Datasheet 2169004 Blickle 625046 LK-ALST 125K-3 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2169004 Blickle 625046 LK-ALST 125K-3 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)