There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
160 mm
580 kg
Mount
202 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
105 x 75-80 mm
Datasheet 2169015 Blickle 626366 LK-ALST 160K Swivel wheel Wheel diameter: 160 mm Load capacity (max.): 580 kg 1 pc(s)
User & Safety Instructions 2169015 Blickle 626366 LK-ALST 160K Swivel wheel Wheel diameter: 160 mm Load capacity (max.): 580 kg 1 pc(s)