There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
550 kg
Mount
165 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
105 x 75-80 mm
Datasheet 2167976 Blickle 626879 LH-ALTH 125K-3-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)
User & Safety Instructions 2167976 Blickle 626879 LH-ALTH 125K-3-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)