
Number
Technical specifications
- Product type
Swivel wheel with brake
- Wheel Ø
125 mm
- Load capacity (max.)
370 kg
- Features
Mount
Brake
- Total height
165 mm
- Size
100 x 85 mm
- Wheel width
40 mm
- Bearing type
Ball bearing
- Material
Polyurethane elastomer
- Factory colour
Green
- Content
1 pc(s)
- Hole distance
80 x 60 mm
- Material (details)
Steel plate
- Type
Roller ball bearing stop-fix
Documents & Downloads
Datasheet
Datasheet 891408 Blickle 638163 LH-ALST 125K-1-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 370 kg 1 pc(s)
Datasheet 891408 Blickle 638163 LH-ALST 125K-1-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 370 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 891408 Blickle 638163 LH-ALST 125K-1-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 370 kg 1 pc(s)
Description
Features
- Casing: Made of compressed steel sheet;
- Steering roller casing with heavy gabl and base plate
- With very stable center bolts screwed and secured
- With double ball bearing in turntable
- In addition, enhanced by the installation of four specially designed, hardened bearing shells, as a result especially insensitive to shocks and impacts
- Axle screwed together
- Zinc plated - chromated Wheels: tread: made of Polyurethane Blickle Soft Hane ®
- Hard up shot
- Colour: green
- No track
- Very high driving comfort thanks especially thick elastic tread
- 75° Shore A
- Resistant to abrasion
- High cutting - and High tear strength
- No discolouration on contact
- Protects ground
- Low operating noise
- Low rolling resistance
- excellent chemical connection with the wheel bodies
- Wheel body: made of die-cast aluminum
- Corrosion-resistant
- With ball bearing
- Color aluminum.
- This text is machine translated.







